345-124-556-502

Heilind Number:EDA345-124-556-502
Manufacturer:EDAC
Manufacturer Number:345-124-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector offers dual rows with a pitch of .1 inches and row spacing of .2 inches, accommodating 124 positions for seamless interconnection. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality to optimize the performance of your electronic devices.