345-124-556-508

Heilind Number:EDA345-124-556-508
Manufacturer:EDAC
Manufacturer Number:345-124-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-508

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The connector boasts two rows of 124 positions each, offering ample connectivity for your projects. Crafted with copper alloy contacts, it ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless and efficient PCB integration.