345-124-556-512

Heilind Number:EDA345-124-556-512
Manufacturer:EDAC
Manufacturer Number:345-124-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-512

Detailed Description

Enhance connectivity and streamline data transfer with our dual-row Board to Board PCB Connector. Ideal for electronics assembly, this component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 124 positions in total, it accommodates multiple connections within a compact space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB assemblies with this high-performance connector, designed to meet the demands of modern electronic devices.