345-124-556-588

Heilind Number:EDA345-124-556-588
Manufacturer:EDAC
Manufacturer Number:345-124-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions with a compact pitch of 0.1 inches, allowing for precise and efficient connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various conditions. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.