345-124-556-808

Heilind Number:EDA345-124-556-808
Manufacturer:EDAC
Manufacturer Number:345-124-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Crafted with precision and durability in mind, it features 124 positions for seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts guarantee stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for optimal performance and longevity in your electronic projects.