345-124-556-858

Heilind Number:EDA345-124-556-858
Manufacturer:EDAC
Manufacturer Number:345-124-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-858

Detailed Description

Enhance your electronic connections with this cutting-edge Green Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inch and a row spacing of .2 inch, offer reliable connectivity in any setup. With 124 positions available, it's perfect for complex circuitry. The straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector delivers consistent performance, making it an essential component for your projects.