345-124-558-201

Heilind Number:EDA345-124-558-201
Manufacturer:EDAC
Manufacturer Number:345-124-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-201

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for seamless integration, this component boasts a dual-row layout with 124 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation and .1-inch pitch offer versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronics with this essential connector for seamless data transfer.