345-124-558-203

Heilind Number:EDA345-124-558-203
Manufacturer:EDAC
Manufacturer Number:345-124-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-203

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with a total of 124 positions, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robust durability while maintaining safety standards. Featuring Copper Alloy contacts, it offers reliable conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronics with this high-quality connector, a must-have for any professional or DIY project.