345-124-558-207

Heilind Number:EDA345-124-558-207
Manufacturer:EDAC
Manufacturer Number:345-124-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each positioned .1 inch apart, it offers a total of 124 contact points for reliable signal transmission. The right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures stable performance even in demanding environments. Elevate your electronic assemblies with this essential connector, a perfect choice for professional and DIY projects alike.