345-124-558-212

Heilind Number:EDA345-124-558-212
Manufacturer:EDAC
Manufacturer Number:345-124-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-212

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, a crucial component for seamless data transmission. Designed for efficiency, this connector features 124 positions in two rows, allowing for multiple connections in a compact space. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.