345-124-558-258

Heilind Number:EDA345-124-558-258
Manufacturer:EDAC
Manufacturer Number:345-124-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-258

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this innovative connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. Boasting two rows and 124 positions, it offers ample space for your PCB connections. The right angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for efficient and stable performance.