345-124-558-288

Heilind Number:EDA345-124-558-288
Manufacturer:EDAC
Manufacturer Number:345-124-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-288

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 124 copper alloy contacts, it offers exceptional amperage of 3A, making it ideal for various power and data transmission applications. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in our connector to streamline your board-to-board connections with precision and durability. Elevate your PCB design with this essential component.