345-124-558-502

Heilind Number:EDA345-124-558-502
Manufacturer:EDAC
Manufacturer Number:345-124-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-502

Detailed Description

Enhance your electronic connections with this two-row green PCB connector. Boasting a high amperage of 3 A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With 124 positions and a pitch of 0.1 inches, it offers ample connectivity options, while the right-angle mount orientation facilitates space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.