345-124-558-503

Heilind Number:EDA345-124-558-503
Manufacturer:EDAC
Manufacturer Number:345-124-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-503

Detailed Description

Enhance connectivity in your electronic devices with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 124 positions with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for optimal performance and connectivity.