345-124-558-504

Heilind Number:EDA345-124-558-504
Manufacturer:EDAC
Manufacturer Number:345-124-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-504

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features two rows, each with a pitch of .1 inches and a row spacing of .2 inches, accommodating a total of 124 positions for seamless connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation, it offers flexibility in placement on your PCB. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a variety of applications, making it a must-have for any electronics project. Upgrade your connections today and experience superior performance.