345-124-558-512

Heilind Number:EDA345-124-558-512
Manufacturer:EDAC
Manufacturer Number:345-124-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-512

Detailed Description

Enhance your PCB connectivity with our efficient and durable Board To Board PCB Connector. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and safety. With two rows and 124 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for convenience, the right-angle mount orientation saves space and eases installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component.