345-124-558-558

Heilind Number:EDA345-124-558-558
Manufacturer:EDAC
Manufacturer Number:345-124-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-558

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a compact pitch of .1 inches and two rows of 124 copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for applications that require secure and efficient PCB connectivity, this connector is a must-have for any electronics project.