345-124-558-588

Heilind Number:EDA345-124-558-588
Manufacturer:EDAC
Manufacturer Number:345-124-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 124 positions, it offers ample room for your connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB design with the ultimate in connectivity solutions.