345-124-558-802

Heilind Number:EDA345-124-558-802
Manufacturer:EDAC
Manufacturer Number:345-124-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 124 positions across two rows, it offers seamless compatibility for your PCB assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable conductivity and longevity. The right-angle mount orientation is ideal for space-saving installations, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your connectivity solutions with this versatile and dependable component.