345-124-558-803

Heilind Number:EDA345-124-558-803
Manufacturer:EDAC
Manufacturer Number:345-124-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 124 positions, spread across 2 rows with a pitch of .1 inches for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity in demanding environments. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your electronic assembly with this essential component, perfect for various applications in the industry.