345-124-558-804

Heilind Number:EDA345-124-558-804
Manufacturer:EDAC
Manufacturer Number:345-124-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 124 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is facilitated. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connections with this essential component.