345-124-558-807

Heilind Number:EDA345-124-558-807
Manufacturer:EDAC
Manufacturer Number:345-124-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-807

Detailed Description

Enhance connectivity within your electronic setups with this high-performing Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it combines durability with aesthetics. With a double-row design and 124 positions, it offers ample space for seamless connections. Crafted with precision, the copper alloy contacts ensure efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Trust in this connector for secure and efficient electronic interconnections.