345-124-558-812

Heilind Number:EDA345-124-558-812
Manufacturer:EDAC
Manufacturer Number:345-124-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-812

Detailed Description

Enhance your electronic connections with our innovative 124-position Board-to-Board PCB Connector. Designed for seamless integration in your circuitry, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a striking Green hue. With a high amperage capacity of 3A, it ensures reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer in a compact form. Its Right Angle mount orientation allows for flexible installation, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both indoor and outdoor use. Trust in our product to deliver superior performance in your electronic projects.