345-124-558-858

Heilind Number:EDA345-124-558-858
Manufacturer:EDAC
Manufacturer Number:345-124-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 124 positions each, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Elevate your electronic projects with this green-colored connector, a must-have in your toolkit for seamless board-to-board connections.