345-124-558-878

Heilind Number:EDA345-124-558-878
Manufacturer:EDAC
Manufacturer Number:345-124-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek right-angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and efficient PCB connections. Featuring two rows of 124 copper alloy contact positions, this connector offers reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while its wide operating temperature range of -40 to 105°C ensures functionality in various environmental conditions. Perfect for green energy-conscious applications, this connector is a vital component for seamless PCB integration.