345-124-558-888

Heilind Number:EDA345-124-558-888
Manufacturer:EDAC
Manufacturer Number:345-124-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-558-888

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek design in Green, this connector offers reliable power transfer with an amperage of 3 A. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for enhanced durability. With two rows and 124 positions, it ensures seamless connectivity for your electronic components. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component, designed to meet your connectivity needs with precision and reliability.