345-124-559-203

Heilind Number:EDA345-124-559-203
Manufacturer:EDAC
Manufacturer Number:345-124-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-203

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it provides reliable transmission of data and power. Featuring 124 positions, it offers ample connectivity options for your PCB assembly. The right angle mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your system's connectivity with this high-quality PCB connector.