345-124-559-207

Heilind Number:EDA345-124-559-207
Manufacturer:EDAC
Manufacturer Number:345-124-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-207

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its right-angle mount orientation saves valuable space while ensuring a secure fit. With 124 positions spread across two rows and a 0.1-inch pitch, it offers ample connectivity for your electronic devices. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for optimized performance and connectivity.