345-124-559-212

Heilind Number:EDA345-124-559-212
Manufacturer:EDAC
Manufacturer Number:345-124-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions with a .1-inch pitch, facilitating efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, each contact is made of Copper Alloy, guaranteeing secure and stable connections. Its right-angle mount orientation and dual-row configuration with .2-inch row spacing offer versatility in installation, making it ideal for various electronic applications. Upgrade your system with this green-colored connector and experience enhanced connectivity like never before.