345-124-559-288

Heilind Number:EDA345-124-559-288
Manufacturer:EDAC
Manufacturer Number:345-124-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precisely spaced contacts, featuring durable copper alloy construction, it ensures reliable power delivery at an amperage of 3A. Offering 124 positions in a compact .1-inch pitch, it facilitates efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Upgrade your system with this essential component for seamless and secure card edge connections.