345-124-559-503

Heilind Number:EDA345-124-559-503
Manufacturer:EDAC
Manufacturer Number:345-124-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row configuration and 124 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal performance. Its Right Angle mount orientation allows for space-saving installation, making it ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your electronic assemblies with this essential component for enhanced functionality and connectivity.