345-124-559-504

Heilind Number:EDA345-124-559-504
Manufacturer:EDAC
Manufacturer Number:345-124-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power transmission with a 3A amperage. With two rows of copper alloy contacts, each spaced at 0.1 inches, it ensures secure and efficient data transfer across 124 positions. Designed for right-angle mounting, it seamlessly integrates into your setup, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your electronics with this essential component for seamless board-to-board connections.