345-124-559-508

Heilind Number:EDA345-124-559-508
Manufacturer:EDAC
Manufacturer Number:345-124-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-508

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and optimal performance. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering unmatched functionality. With an amperage rating of 3A and sturdy UL 94V-0 thermoplastic polyester housing, it ensures safe and reliable power transmission. Boasting two rows of copper alloy contacts spaced at 0.1 inches, it offers 124 positions for versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this essential component.