345-124-559-558

Heilind Number:EDA345-124-559-558
Manufacturer:EDAC
Manufacturer Number:345-124-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-558

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 124 positions for maximum versatility. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB design with this essential component.