345-124-559-588

Heilind Number:EDA345-124-559-588
Manufacturer:EDAC
Manufacturer Number:345-124-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The right angle mount orientation ensures optimal space utilization, while the copper alloy contact material guarantees reliable conductivity. With 124 positions spread across two rows at a pitch of .1 inches and a row spacing of .2 inches, this connector offers versatile options for intricate circuit setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Elevate your electronic projects with this essential component.