345-124-559-803

Heilind Number:EDA345-124-559-803
Manufacturer:EDAC
Manufacturer Number:345-124-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector boasts 124 positions arranged across two rows, ensuring reliable data transfer. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.