345-124-559-808

Heilind Number:EDA345-124-559-808
Manufacturer:EDAC
Manufacturer Number:345-124-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-808

Detailed Description

Enhance your circuit connections with this high-performance, right angle board-to-board PCB connector. Designed for seamless integration into your electronic devices, it features 124 positions across two rows, ensuring ample connectivity for your applications. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contacts offer superior conductivity, while the operating temperature range of -40 to 105°C allows for versatility in various settings. Elevate your PCB assembly with this essential component.