345-124-559-812

Heilind Number:EDA345-124-559-812
Manufacturer:EDAC
Manufacturer Number:345-124-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-812

Detailed Description

Upgrade your electronic connections with our high-performance 124-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it perfect for space-saving applications. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Elevate your PCB assembly with this essential component.