345-124-559-858

Heilind Number:EDA345-124-559-858
Manufacturer:EDAC
Manufacturer Number:345-124-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-559-858

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, providing both reliability and safety. With a pitch of .1 inches and two rows for efficient data transfer, it offers a total of 124 positions for extensive connectivity. Crafted with precision, the connector ensures optimal signal transmission, thanks to its copper alloy contact material. Its right-angle mount orientation and compact size make it ideal for space-saving installations on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronic setups with this essential component, perfect for a wide range of applications in various industries.