345-124-560-202

Heilind Number:EDA345-124-560-202
Manufacturer:EDAC
Manufacturer Number:345-124-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-202

Detailed Description

Enhance your PCB connectivity with our 124-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Crafted with Copper Alloy contacts, it ensures reliable conductivity in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.