345-124-560-203

Heilind Number:EDA345-124-560-203
Manufacturer:EDAC
Manufacturer Number:345-124-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a convenient straight mount orientation, this connector is designed for seamless integration in your electronic devices. With a compact pitch of .1 inches and two rows for increased flexibility, it offers a total of 124 positions for optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A guarantees efficient power transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.