345-124-560-207

Heilind Number:EDA345-124-560-207
Manufacturer:EDAC
Manufacturer Number:345-124-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color while ensuring seamless power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability in any setting. Its two rows of copper alloy contacts, each with 124 positions, offer ample room for secure interconnections. With a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient PCB assembly. Engineered for versatility, it can be easily mounted in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.