345-124-560-258

Heilind Number:EDA345-124-560-258
Manufacturer:EDAC
Manufacturer Number:345-124-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 thermoplastic polyester, this connector offers durability and reliability in any application. With two rows of 124 copper alloy contacts, it ensures seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your system's connectivity with this essential component.