345-124-560-288

Heilind Number:EDA345-124-560-288
Manufacturer:EDAC
Manufacturer Number:345-124-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-288

Detailed Description

Enhance your connectivity with this high-performance 124-position board-to-board PCB connector. Engineered for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts ensure reliable power transmission, while the 3A amperage rating offers efficient performance. With a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for densely populated PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Trust in this connector for all your PCB assembly needs, whether for industrial applications or DIY projects.