345-124-560-502

Heilind Number:EDA345-124-560-502
Manufacturer:EDAC
Manufacturer Number:345-124-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-502

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring 124 positions arranged in two rows with a pitch of .1 inches, this connector ensures seamless and efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for robust and secure PCB connectivity.