345-124-560-503

Heilind Number:EDA345-124-560-503
Manufacturer:EDAC
Manufacturer Number:345-124-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-503

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With 124 positions spread across two rows, it offers ample space for efficient connectivity. The contact material, Copper Alloy, ensures reliable and durable performance. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure attachment. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Elevate your PCB connections with this high-quality component.