345-124-560-504

Heilind Number:EDA345-124-560-504
Manufacturer:EDAC
Manufacturer Number:345-124-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-504

Detailed Description

Enhance your circuit connections with our Dual Row Card Edge Connector, featuring 124 positions for seamless integration. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronics projects. Upgrade your setup with this essential component and experience enhanced functionality and performance.