345-124-560-507

Heilind Number:EDA345-124-560-507
Manufacturer:EDAC
Manufacturer Number:345-124-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-507

Detailed Description

Enhance your PCB connectivity with our innovative 124-position board-to-board connector. Featuring a sleek green design and sturdy UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in any application. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transfer, while the dual-row configuration allows for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.