345-124-560-558

Heilind Number:EDA345-124-560-558
Manufacturer:EDAC
Manufacturer Number:345-124-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-558

Detailed Description

Enhance your PCB connectivity with our high-performance 124-position board-to-board connector. Designed for seamless integration, this connector features UL 94V-0 thermoplastic polyester housing for durability and safety. Its copper alloy contacts ensure reliable signal transmission, while the 3A amperage capacity meets power requirements with ease. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout options. Operating effectively in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial applications, its straight mount orientation and dual-row configuration make it versatile for diverse setups. Trust in its quality construction and superior performance for your connectivity needs.