345-124-560-588

Heilind Number:EDA345-124-560-588
Manufacturer:EDAC
Manufacturer Number:345-124-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-560-588

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and performance. With two rows of copper alloy contacts offering a total of 124 positions, it allows for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity game with this premium quality component.